This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

BXJ100VC22M10*10 10.0TP

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
BXJ100VC22M10*10 10.0TP
JLCPCB Part #
C18164657
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 100V 10mm 10mm 22uF 330mA@100kHz 5000hrs@105℃ ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 690

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 688

In-stock Item Pricing

Qty Unit Price
1+ $0.2422
50+ $0.1935
150+ $0.1726
500+ $0.1465
2500+ $0.1349
5000+ $0.1280

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons